Parametric Equivalent
Parametric Equivalent

591BD81M9200DGR | |
|---|---|
DigiKey Part Number | 863-591BD81M9200DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591BD81M9200DGR |
Description | XTAL OSC XO 81.9200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 81.92 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591BD81M9200DG | Skyworks Solutions Inc. | 0 | 863-591BD81M9200DG-ND | ¥7.81000 | Parametric Equivalent |
| 591BD81M9200DGR | Skyworks Solutions Inc. | 0 | 863-591BD81M9200DGR-ND | ¥7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,298.00000 | ¥1,298 |
| 10 | ¥1,128.60000 | ¥11,286 |
| 25 | ¥1,067.36000 | ¥26,684 |
| 50 | ¥1,023.28000 | ¥51,164 |
| 100 | ¥981.03000 | ¥98,103 |
| 250 | ¥927.92000 | ¥231,980 |
| 500 | ¥889.69800 | ¥444,849 |
| 1,000 | ¥853.10200 | ¥853,102 |
| Unit Price without JCT: | ¥1,298.00000 |
|---|---|
| Unit Price with JCT: | ¥1,427.80000 |


