Parametric Equivalent
Parametric Equivalent

590FB750M000DGR | |
|---|---|
DigiKey Part Number | 863-590FB750M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590FB750M000DGR |
Description | XTAL OSC XO 750.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 750 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 590FB750M000DG | Skyworks Solutions Inc. | 0 | 863-590FB750M000DG-ND | ¥2,360.00000 | Parametric Equivalent |
| 590FB750M000DGR | Skyworks Solutions Inc. | 0 | 863-590FB750M000DGR-ND | ¥2,360.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,360.00000 | ¥2,360 |
| 10 | ¥2,050.40000 | ¥20,504 |
| 25 | ¥1,939.24000 | ¥48,481 |
| 50 | ¥1,859.26000 | ¥92,963 |
| 100 | ¥1,782.64000 | ¥178,264 |
| 250 | ¥1,686.30400 | ¥421,576 |
| 500 | ¥1,643.16000 | ¥821,580 |
| Unit Price without JCT: | ¥2,360.00000 |
|---|---|
| Unit Price with JCT: | ¥2,596.00000 |


