Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CA16M0000DG | |
|---|---|
DigiKey Part Number | 863-590CA16M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CA16M0000DG |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,298.00000 | ¥1,298 |
| 10 | ¥1,128.60000 | ¥11,286 |
| 25 | ¥1,067.36000 | ¥26,684 |
| 50 | ¥1,023.28000 | ¥51,164 |
| 100 | ¥981.03000 | ¥98,103 |
| 250 | ¥927.92000 | ¥231,980 |
| 500 | ¥889.69800 | ¥444,849 |
| 1,000 | ¥853.10200 | ¥853,102 |
| Unit Price without JCT: | ¥1,298.00000 |
|---|---|
| Unit Price with JCT: | ¥1,427.80000 |



