Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BD300M000DG | |
|---|---|
DigiKey Part Number | 863-590BD300M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BD300M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BC300M000DG | Skyworks Solutions Inc. | 0 | 863-530BC300M000DG-ND | ¥5,459.20000 | Parametric Equivalent |
| 530BC300M000DGR | Skyworks Solutions Inc. | 0 | 863-530BC300M000DGRTR-ND | ¥5,459.19600 | Parametric Equivalent |
| 531BC300M000DG | Skyworks Solutions Inc. | 40 | 863-531BC300M000DG-ND | ¥6,857.00000 | Parametric Equivalent |
| 531BC300M000DGR | Skyworks Solutions Inc. | 0 | 863-531BC300M000DGRTR-ND | ¥5,459.19600 | Parametric Equivalent |
| 590BD300M000DG | Skyworks Solutions Inc. | 0 | 863-590BD300M000DG-ND | ¥1,831.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,831.00000 | ¥1,831 |
| 10 | ¥1,592.10000 | ¥15,921 |
| 25 | ¥1,505.72000 | ¥37,643 |
| 50 | ¥1,443.52000 | ¥72,176 |
| 100 | ¥1,383.99000 | ¥138,399 |
| 250 | ¥1,309.13600 | ¥327,284 |
| 500 | ¥1,255.28600 | ¥627,643 |
| 1,000 | ¥1,236.00500 | ¥1,236,005 |
| Unit Price without JCT: | ¥1,831.00000 |
|---|---|
| Unit Price with JCT: | ¥2,014.10000 |



