Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BB133M000DGR | |
|---|---|
DigiKey Part Number | 863-590BB133M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590BB133M000DGR |
Description | XTAL OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA133M000AAG | Skyworks Solutions Inc. | 0 | 863-510BBA133M000AAG-ND | ¥1,170.00000 | Parametric Equivalent |
| 510BBA133M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BBA133M000AAGR-ND | ¥1,170.00000 | Parametric Equivalent |
| 511BBA133M000AAG | Skyworks Solutions Inc. | 150 | 863-511BBA133M000AAG-ND | ¥1,216.00000 | Parametric Equivalent |
| 511BBA133M000AAGR | Skyworks Solutions Inc. | 0 | 863-511BBA133M000AAGR-ND | ¥1,170.00000 | Parametric Equivalent |
| 590BB133M000DG | Skyworks Solutions Inc. | 0 | 863-590BB133M000DG-ND | ¥1,441.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,441.00000 | ¥1,441 |
| 10 | ¥1,251.90000 | ¥12,519 |
| 25 | ¥1,183.96000 | ¥29,599 |
| 50 | ¥1,135.08000 | ¥56,754 |
| 100 | ¥1,088.25000 | ¥108,825 |
| 250 | ¥1,029.34000 | ¥257,335 |
| 500 | ¥986.96200 | ¥493,481 |
| 1,000 | ¥946.37700 | ¥946,377 |
| Unit Price without JCT: | ¥1,441.00000 |
|---|---|
| Unit Price with JCT: | ¥1,585.10000 |





