Parametric Equivalent
Parametric Equivalent

511EBA96M0000AAGR | |
|---|---|
DigiKey Part Number | 863-511EBA96M0000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511EBA96M0000AAGR |
Description | XTAL OSC XO 96.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 96 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,170.00000 | ¥1,170 |
| 10 | ¥1,016.20000 | ¥10,162 |
| 25 | ¥961.00000 | ¥24,025 |
| 50 | ¥921.34000 | ¥46,067 |
| 100 | ¥883.29000 | ¥88,329 |
| 250 | ¥835.44800 | ¥208,862 |
| 500 | ¥801.02800 | ¥400,514 |
| 1,000 | ¥768.06500 | ¥768,065 |
| Unit Price without JCT: | ¥1,170.00000 |
|---|---|
| Unit Price with JCT: | ¥1,287.00000 |


