Parametric Equivalent
Parametric Equivalent

511BCA33M3333BAG | |
|---|---|
DigiKey Part Number | 863-511BCA33M3333BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA33M3333BAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,027.00000 | ¥1,027 |
| 10 | ¥891.90000 | ¥8,919 |
| 25 | ¥843.56000 | ¥21,089 |
| 50 | ¥808.70000 | ¥40,435 |
| 100 | ¥775.29000 | ¥77,529 |
| 250 | ¥733.27600 | ¥183,319 |
| 500 | ¥703.05400 | ¥351,527 |
| 1,000 | ¥674.10700 | ¥674,107 |
| 2,500 | ¥643.96920 | ¥1,609,923 |
| Unit Price without JCT: | ¥1,027.00000 |
|---|---|
| Unit Price with JCT: | ¥1,129.70000 |


