510MBB50M0000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 150
Unit Price: ¥1,077.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,027.00000
Datasheet
New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510MBB50M0000BAGR

DigiKey Part Number
863-510MBB50M0000BAGR-ND
Manufacturer
Manufacturer Product Number
510MBB50M0000BAGR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510MBB50M0000BAGSkyworks Solutions Inc.0863-510MBB50M0000BAG-ND¥1,027.00000Parametric Equivalent
510MBB50M0000BAGSkyworks Solutions Inc.150510MBB50M0000BAG-ND¥1,077.00000Parametric Equivalent
510MBB50M0000BAGRSkyworks Solutions Inc.0863-510MBB50M0000BAGR-ND¥1,027.00000Parametric Equivalent
510NBA50M0000BAGSkyworks Solutions Inc.0863-510NBA50M0000BAG-ND¥1,027.00000Parametric Equivalent
510NBA50M0000BAGRSkyworks Solutions Inc.0863-510NBA50M0000BAGR-ND¥1,027.00000Parametric Equivalent
Value Added Item
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥1,027.00000¥1,027
10¥891.90000¥8,919
25¥843.56000¥21,089
50¥808.70000¥40,435
100¥775.29000¥77,529
250¥733.27600¥183,319
500¥703.05400¥351,527
1,000¥674.10700¥674,107
2,500¥643.96920¥1,609,923
Manufacturers Standard Package
Unit Price without JCT:¥1,027.00000
Unit Price with JCT:¥1,129.70000