Parametric Equivalent
Parametric Equivalent

510KCAM200000BAG | |
|---|---|
DigiKey Part Number | 863-510KCAM200000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCAM200000BAG |
Description | XTAL OSC XO 200.0000KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 200 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥829.00000 | ¥829 |
| 10 | ¥721.10000 | ¥7,211 |
| 25 | ¥681.88000 | ¥17,047 |
| 50 | ¥653.70000 | ¥32,685 |
| 100 | ¥626.70000 | ¥62,670 |
| 250 | ¥592.72400 | ¥148,181 |
| 500 | ¥568.27800 | ¥284,139 |
| 1,000 | ¥544.86400 | ¥544,864 |
| 2,500 | ¥515.43000 | ¥1,288,575 |
| Unit Price without JCT: | ¥829.00000 |
|---|---|
| Unit Price with JCT: | ¥911.90000 |


