Parametric Equivalent
Parametric Equivalent

510KCA24M0000AAG | |
|---|---|
DigiKey Part Number | 863-510KCA24M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KCA24M0000AAG |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KCA24M0000AAG | Skyworks Solutions Inc. | 0 | 863-510KCA24M0000AAG-ND | ¥911.00000 | Parametric Equivalent |
| 510KCA24M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510KCA24M0000AAGR-ND | ¥911.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥911.00000 | ¥911 |
| 10 | ¥791.50000 | ¥7,915 |
| 25 | ¥748.56000 | ¥18,714 |
| 50 | ¥717.62000 | ¥35,881 |
| 100 | ¥687.96000 | ¥68,796 |
| 250 | ¥650.67600 | ¥162,669 |
| 500 | ¥623.84800 | ¥311,924 |
| 1,000 | ¥598.15300 | ¥598,153 |
| 2,500 | ¥565.84920 | ¥1,414,623 |
| Unit Price without JCT: | ¥911.00000 |
|---|---|
| Unit Price with JCT: | ¥1,002.10000 |


