Parametric Equivalent
Parametric Equivalent

510CAA25M2500BAGR | |
|---|---|
DigiKey Part Number | 863-510CAA25M2500BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA25M2500BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 25.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA25M2500BAG | Skyworks Solutions Inc. | 0 | 863-510CAA25M2500BAG-ND | ¥829.00000 | Parametric Equivalent |
| 510CAA25M2500BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA25M2500BAGR-ND | ¥829.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥829.00000 | ¥829 |
| 10 | ¥721.10000 | ¥7,211 |
| 25 | ¥681.88000 | ¥17,047 |
| 50 | ¥653.70000 | ¥32,685 |
| 100 | ¥626.70000 | ¥62,670 |
| 250 | ¥592.72400 | ¥148,181 |
| 500 | ¥568.27800 | ¥284,139 |
| 1,000 | ¥544.86400 | ¥544,864 |
| 2,500 | ¥515.43000 | ¥1,288,575 |
| Unit Price without JCT: | ¥829.00000 |
|---|---|
| Unit Price with JCT: | ¥911.90000 |


