Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCA128M000AAG | |
|---|---|
DigiKey Part Number | 863-510BCA128M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA128M000AAG |
Description | XTAL OSC XO 128.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 128 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA128M000AAG | Skyworks Solutions Inc. | 0 | 863-510BCA128M000AAG-ND | ¥1,170.00000 | Parametric Equivalent |
| 510BCA128M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCA128M000AAGR-ND | ¥1,170.00000 | Parametric Equivalent |
| 530BB128M000DG | Skyworks Solutions Inc. | 0 | 530BB128M000DG-ND | ¥2,194.14000 | Parametric Equivalent |
| 530BB128M000DGR | Skyworks Solutions Inc. | 0 | 530BB128M000DGR-ND | ¥1,990.17200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,170.00000 | ¥1,170 |
| 10 | ¥1,016.20000 | ¥10,162 |
| 25 | ¥961.00000 | ¥24,025 |
| 50 | ¥921.34000 | ¥46,067 |
| 100 | ¥883.29000 | ¥88,329 |
| 250 | ¥835.44800 | ¥208,862 |
| 500 | ¥801.02800 | ¥400,514 |
| 1,000 | ¥768.06500 | ¥768,065 |
| Unit Price without JCT: | ¥1,170.00000 |
|---|---|
| Unit Price with JCT: | ¥1,287.00000 |


