510ABA156M257AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,170.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,170.00000
Datasheet
New at DigiKey
156.257 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ABA156M257AAGR

DigiKey Part Number
863-510ABA156M257AAGR-ND
Manufacturer
Manufacturer Product Number
510ABA156M257AAGR
Description
XTAL OSC XO 156.2570MHZ LVPECL
Customer Reference
Detailed Description
156.257 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ABA156M257AAGSkyworks Solutions Inc.0863-510ABA156M257AAG-ND¥1,170.00000Parametric Equivalent
510ABA156M257AAGRSkyworks Solutions Inc.0863-510ABA156M257AAGR-ND¥1,170.00000Parametric Equivalent
Value Added Item
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥1,170.00000¥1,170
10¥1,016.20000¥10,162
25¥961.00000¥24,025
50¥921.34000¥46,067
100¥883.29000¥88,329
250¥835.44800¥208,862
500¥801.02800¥400,514
1,000¥768.06500¥768,065
Manufacturers Standard Package
Unit Price without JCT:¥1,170.00000
Unit Price with JCT:¥1,287.00000