Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510ABA000149BAGR | |
|---|---|
DigiKey Part Number | 863-510ABA000149BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA000149BAGR |
Description | XTAL OSC XO 74.175824MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA000149BAG | Skyworks Solutions Inc. | 0 | 863-510ABA000149BAG-ND | ¥1,027.00000 | Parametric Equivalent |
| 510ABA000149BAGR | Skyworks Solutions Inc. | 0 | 863-510ABA000149BAGR-ND | ¥1,027.00000 | Parametric Equivalent |
| 511ABA000149BAG | Skyworks Solutions Inc. | 0 | 863-511ABA000149BAG-ND | ¥1,027.00000 | Parametric Equivalent |
| 511ABA000149BAGR | Skyworks Solutions Inc. | 0 | 863-511ABA000149BAGR-ND | ¥1,027.00000 | Parametric Equivalent |
| SIT9120AI-1C1-33E74.175824 | SiTime | 0 | 1473-SIT9120AI-1C1-33E74.175824-ND | ¥1,007.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,027.00000 | ¥1,027 |
| 10 | ¥891.90000 | ¥8,919 |
| 25 | ¥843.56000 | ¥21,089 |
| 50 | ¥808.70000 | ¥40,435 |
| 100 | ¥775.29000 | ¥77,529 |
| 250 | ¥733.27600 | ¥183,319 |
| 500 | ¥703.05400 | ¥351,527 |
| 1,000 | ¥674.10700 | ¥674,107 |
| 2,500 | ¥643.96920 | ¥1,609,923 |
| Unit Price without JCT: | ¥1,027.00000 |
|---|---|
| Unit Price with JCT: | ¥1,129.70000 |



