SIT5146AI-FA-33E0A50.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥9,504.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥8,078.00000
Datasheet
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5146AI-FA-33E0A50.000000

DigiKey Part Number
1473-SIT5146AI-FA-33E0A50.000000-ND
Manufacturer
Manufacturer Product Number
SIT5146AI-FA-33E0A50.000000
Description
MEMS OSC TCXO 50.000000 MHZ LVCM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Strip
QuantityUnit PriceExt Price
10¥17,905.50000¥179,055
Manufacturers Standard Package
Unit Price without JCT:¥17,905.50000
Unit Price with JCT:¥19,696.05000