50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5156AE-FA-33E0-50.000000

DigiKey Part Number
1473-SIT5156AE-FA-33E0-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT5156AE-FA-33E0-50.000000
Description
MEMS OSC TCXO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±1ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
53mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-CQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.042" (1.06mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
51mA
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥9,504.00000¥9,504
10¥8,264.10000¥82,641
25¥7,817.84000¥195,446
50¥7,543.14000¥377,157
Manufacturers Standard Package
Unit Price without JCT:¥9,504.00000
Unit Price with JCT:¥10,454.40000