50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5156AI-FA-33E0-50.000000

DigiKey Part Number
1473-SIT5156AI-FA-33E0-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT5156AI-FA-33E0-50.000000
Description
MEMS OSC TCXO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥8,078.00000¥8,078
10¥7,023.70000¥70,237
25¥6,644.28000¥166,107
50¥6,371.32000¥318,566
100¥6,282.26000¥628,226
Manufacturers Standard Package
Unit Price without JCT:¥8,078.00000
Unit Price with JCT:¥8,885.80000