Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161337200W | |
|---|---|
DigiKey Part Number | 2201-R161337200W-ND |
Manufacturer | |
Manufacturer Product Number | R161337200W |
Description | N / STRAIGHT BULKHEAD JACK PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 1400 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-401 (.250" Semi Rigid) | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161337200 | Radiall USA, Inc. | 0 | 2201-R161337200-ND | ¥6,473.00000 | Parametric Equivalent |
| 082-6162 | Amphenol RF | 0 | 082-6162-ND | ¥2,748.64000 | Parametric Equivalent |
| 138-4596-401 | Cinch Connectivity Solutions Johnson | 23 | J867-ND | ¥7,021.00000 | Parametric Equivalent |
| 53K504-273N5 | Rosenberger | 0 | 53K504-273N5-ND | ¥4,688.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,438.50000 | ¥94,385 |
| Unit Price without JCT: | ¥9,438.50000 |
|---|---|
| Unit Price with JCT: | ¥10,382.35000 |





