
138-4596-401 | |
|---|---|
DigiKey Part Number | J867-ND |
Manufacturer | |
Manufacturer Product Number | 138-4596-401 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Tri-Alloy | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,021.00000 | ¥7,021 |
| 10 | ¥5,967.10000 | ¥59,671 |
| 25 | ¥5,593.60000 | ¥139,840 |
| 50 | ¥5,326.78000 | ¥266,339 |
| 100 | ¥5,072.77000 | ¥507,277 |
| 250 | ¥4,755.59200 | ¥1,188,898 |
| Unit Price without JCT: | ¥7,021.00000 |
|---|---|
| Unit Price with JCT: | ¥7,723.10000 |

