R161337200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥9,438.50000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥2,748.64000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 23
Unit Price: ¥7,021.00000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: ¥3,987.54000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161337200

DigiKey Part Number
2201-R161337200-ND
Manufacturer
Manufacturer Product Number
R161337200
Description
N / STRAIGHT BULKHEAD JACK PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
1400 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-401 (.250" Semi Rigid)
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R161337200WRadiall USA, Inc.02201-R161337200W-ND¥9,438.50000Parametric Equivalent
082-6162Amphenol RF0082-6162-ND¥2,748.64000Parametric Equivalent
138-4596-401Cinch Connectivity Solutions Johnson23J867-ND¥7,021.00000Parametric Equivalent
53K504-273N5Rosenberger053K504-273N5-ND¥3,987.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥6,473.00000¥6,473
10¥5,500.90000¥55,009
25¥5,156.60000¥128,915
50¥4,910.62000¥245,531
100¥4,676.46000¥467,646
250¥4,384.04800¥1,096,012
Manufacturers Standard Package
Unit Price without JCT:¥6,473.00000
Unit Price with JCT:¥7,120.30000