E5266-001-01-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 1,200
Unit Price: ¥257.49000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥142.05648
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥165.45208
Datasheet
Image for E5266-001-01-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5266-001-01-L

DigiKey Part Number
553-E5266-001-01-LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E5266-001-01-L
Description
CONN, RJ11,1X1, 6P6C, TOP ENTRY,
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes