Parametric Equivalent
Parametric Equivalent

A-MJH-6-EG-GSP-S1 | |
|---|---|
DigiKey Part Number | 123-A-MJH-6-EG-GSP-S1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-6-EG-GSP-S1 |
Description | MODULAR, RJ11, 1,27, 6PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | ¥142.32815 | ¥768,572 |
| Unit Price without JCT: | ¥142.32815 |
|---|---|
| Unit Price with JCT: | ¥156.56097 |

