AMJ-166-1001100-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥142.32815
Datasheet

Parametric Equivalent


WEE
In Stock: 1,200
Unit Price: ¥257.98333
Datasheet
Image for AMJ-166-1001100-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJ-166-1001100-N

DigiKey Part Number
123-AMJ-166-1001100-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMJ-166-1001100-N
Description
MODULAR, RJ12, 1.27MM, 6PIN,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600¥165.76844¥1,591,377
Unit Price without JCT:¥165.76844
Unit Price with JCT:¥182.34528