ELJ-FA6R8JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 22,135
Unit Price: ¥515.00000
Datasheet

Direct


Bourns Inc.
In Stock: 7,255
Unit Price: ¥43.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥122.41200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥122.41200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥100.31950
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥62.84250
Datasheet

Direct


TDK
In Stock: 900
Unit Price: ¥30.00000
Datasheet

Direct


TDK
In Stock: 1,890
Unit Price: ¥37.00000
Datasheet

Direct


TDK
In Stock: 19,959
Unit Price: ¥30.00000
Datasheet

Similar


Delevan
In Stock: 500
Unit Price: ¥317.69000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥27.09983
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥132.11400
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥113.70000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥21.04440
Datasheet
6.8 µH Unshielded Wirewound Inductor 150 mA 1.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA6R8JF

DigiKey Part Number
PCD1843TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA6R8JF
Description
FIXED IND 6.8UH 150MA 1.8 OHM
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 150 mA 1.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA6R8JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes