B82422T1682J000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,007
Unit Price: ¥61.00000
Datasheet
6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1682J000

DigiKey Part Number
B82422T1682J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82422T1682J000
Description
FIXED IND 6.8UH 180MA 1.8 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1682J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
27 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥27.09983¥162,599
Manufacturers Standard Package
Unit Price without JCT:¥27.09983
Unit Price with JCT:¥29.80981