Similar
Similar
Similar



IMC1210ER6R8J | |
|---|---|
DigiKey Part Number | IMC1210ER6R8J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ER6R8J |
Description | FIXED IND 6.8UH 204MA 1.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 204 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-6R8JL | Bourns Inc. | 6,695 | 118-CM322522-6R8JLCT-ND | ¥43.00000 | Similar |
| NLV32T-6R8J-EF | TDK | 690 | 445-16608-1-ND | ¥30.00000 | Similar |
| NLV32T-6R8J-PF | TDK | 19,959 | 445-1522-1-ND | ¥30.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥100.31950 | ¥200,639 |
| Unit Price without JCT: | ¥100.31950 |
|---|---|
| Unit Price with JCT: | ¥110.35145 |



