ECO-S1JA102BA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 499
Unit Price: ¥280.15000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,788
Unit Price: ¥754.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥253.37500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: ¥690.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 49
Unit Price: ¥808.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 296
Unit Price: ¥808.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 146
Unit Price: ¥477.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥479.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 327
Unit Price: ¥588.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥211.27233
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1JA102BA

DigiKey Part Number
P7470-ND
Manufacturer
Manufacturer Product Number
ECO-S1JA102BA
Description
CAP ALUM 1000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1JA102BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
282mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.346 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes