
B41505A8108M000 | |
|---|---|
DigiKey Part Number | 495-6187-ND |
Manufacturer | |
Manufacturer Product Number | B41505A8108M000 |
Description | CAP ALUM 1000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 149mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 100 Hz | |
Impedance | 159 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥808.00000 | ¥808 |
| 10 | ¥556.40000 | ¥5,564 |
| 50 | ¥452.22000 | ¥22,611 |
| 160 | ¥400.37500 | ¥64,060 |
| 640 | ¥356.34063 | ¥228,058 |
| 1,120 | ¥344.42589 | ¥385,757 |
| Unit Price without JCT: | ¥808.00000 |
|---|---|
| Unit Price with JCT: | ¥888.80000 |

