1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41505A8108M007

DigiKey Part Number
495-B41505A8108M007-ND
Manufacturer
Manufacturer Product Number
B41505A8108M007
Description
CAP ALUM 1000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
149mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 100 Hz
Impedance
159 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥808.00000¥808
10¥556.40000¥5,564
50¥452.22000¥22,611
160¥400.37500¥64,060
640¥356.34063¥228,058
1,120¥344.42589¥385,757
Manufacturers Standard Package
Unit Price without JCT:¥808.00000
Unit Price with JCT:¥888.80000