
ERJ-PA3J9R1V | |
---|---|
DigiKey Part Number | P9.1BZTR-ND - Tape & Reel (TR) P9.1BZCT-ND - Cut Tape (CT) P9.1BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J9R1V |
Description | RES SMD 9.1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J9R1V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥8.70000 | ¥87 |
25 | ¥6.76000 | ¥169 |
50 | ¥5.56000 | ¥278 |
100 | ¥4.69000 | ¥469 |
250 | ¥3.80400 | ¥951 |
500 | ¥3.29200 | ¥1,646 |
1,000 | ¥2.89200 | ¥2,892 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.29700 | ¥11,485 |
10,000 | ¥2.10760 | ¥21,076 |
15,000 | ¥2.01540 | ¥30,231 |
25,000 | ¥1.91572 | ¥47,893 |
35,000 | ¥1.85860 | ¥65,051 |
50,000 | ¥1.80462 | ¥90,231 |
60,000 | ¥1.77938 | ¥106,763 |
120,000 | ¥1.69619 | ¥203,543 |
125,000 | ¥1.69188 | ¥211,485 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |