
SG73P1JTTD9R10F | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD9R10FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD9R10FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD9R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD9R10F |
Description | RES 9.1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD9R10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥9.40000 | ¥94 |
25 | ¥7.24000 | ¥181 |
50 | ¥6.08000 | ¥304 |
100 | ¥5.11000 | ¥511 |
250 | ¥4.16000 | ¥1,040 |
500 | ¥3.61600 | ¥1,808 |
1,000 | ¥3.18600 | ¥3,186 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.41580 | ¥12,079 |
10,000 | ¥2.05260 | ¥20,526 |
15,000 | ¥1.95660 | ¥29,349 |
25,000 | ¥1.85964 | ¥46,491 |
35,000 | ¥1.76871 | ¥61,905 |
50,000 | ¥1.67836 | ¥83,918 |
60,000 | ¥1.67495 | ¥100,497 |
120,000 | ¥1.66309 | ¥199,571 |
125,000 | ¥1.66245 | ¥207,806 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |