
ESR03EZPJ9R1 | |
---|---|
DigiKey Part Number | RHM9.1DTR-ND - Tape & Reel (TR) RHM9.1DCT-ND - Cut Tape (CT) RHM9.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ9R1 |
Description | RES 9.1 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ9R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥10.50000 | ¥105 |
25 | ¥8.16000 | ¥204 |
50 | ¥6.84000 | ¥342 |
100 | ¥5.74000 | ¥574 |
250 | ¥4.74000 | ¥1,185 |
500 | ¥4.13800 | ¥2,069 |
1,000 | ¥3.66500 | ¥3,665 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.90820 | ¥14,541 |
10,000 | ¥2.68850 | ¥26,885 |
15,000 | ¥2.58153 | ¥38,723 |
25,000 | ¥2.35968 | ¥58,992 |
35,000 | ¥2.26729 | ¥79,355 |
50,000 | ¥2.17554 | ¥108,777 |
60,000 | ¥2.17133 | ¥130,280 |
120,000 | ¥2.15676 | ¥258,811 |
125,000 | ¥2.15597 | ¥269,496 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |