Similar
Similar
Similar
Similar
Similar
Similar

OSTYK50112030 | |
|---|---|
DigiKey Part Number | OSTYK50112030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50112030 |
Description | CONN BARRIER STRP 12CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238311120 | Curtis Industries | 0 | 364-238311120-ND | ¥1,307.78000 | Similar |
| 5-1437653-8 | TE Connectivity AMP Connectors | 4,491 | A136152-ND | ¥1,642.00000 | Similar |
| 6PCV-12-007 | TE Connectivity AMP Connectors | 169 | A136519-ND | ¥2,026.00000 | Similar |
| 6WWV-12-008 | TE Connectivity AMP Connectors | 0 | A136558-ND | ¥621.23274 | Similar |
| NC6-P107-12 | TE Connectivity AMP Connectors | 1,696 | 1-1437664-7-ND | ¥1,536.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥753.93750 | ¥12,063 |
| Unit Price without JCT: | ¥753.93750 |
|---|---|
| Unit Price with JCT: | ¥829.33125 |






