



6PCV-12-007 | |
|---|---|
DigiKey Part Number | A136519-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-12-007 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,026.00000 | ¥2,026 |
| 10 | ¥1,438.20000 | ¥14,382 |
| 25 | ¥1,273.40000 | ¥31,835 |
| 80 | ¥1,117.41250 | ¥89,393 |
| 160 | ¥1,048.30625 | ¥167,729 |
| 320 | ¥993.63438 | ¥317,963 |
| 560 | ¥958.22321 | ¥536,605 |
| 1,040 | ¥926.53558 | ¥963,597 |
| Unit Price without JCT: | ¥2,026.00000 |
|---|---|
| Unit Price with JCT: | ¥2,228.60000 |

