6WWV-12-008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥422.77313
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥308.66762
Datasheet
Image for 6WWV-12-008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6WWV-12-008

DigiKey Part Number
A136558-ND
Manufacturer
Manufacturer Product Number
6WWV-12-008
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
12
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTYK50112030On Shore Technology Inc.0OSTYK50112030-ND¥422.77313Similar
OSTYK50412030On Shore Technology Inc.0OSTYK50412030-ND¥308.66762Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,040¥621.23274¥3,131,013
Manufacturers Standard Package
Unit Price without JCT:¥621.23274
Unit Price with JCT:¥683.35601