Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11579-1-ND - Cut Tape (CT) 493-11579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥46.40000 | ¥464 |
| 50 | ¥34.16000 | ¥1,708 |
| 100 | ¥30.27000 | ¥3,027 |
| 500 | ¥23.56000 | ¥11,780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥21.44000 | ¥21,440 |
| 2,000 | ¥19.67450 | ¥39,349 |
| 3,000 | ¥18.78300 | ¥56,349 |
| 5,000 | ¥17.78880 | ¥88,944 |
| 7,000 | ¥17.20429 | ¥120,430 |
| 10,000 | ¥16.63960 | ¥166,396 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |








