220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C221MPD1TA

DigiKey Part Number
493-16444-1-ND - Cut Tape (CT)
493-16444-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1C221MPD1TA
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C221MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,313
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥49.30000¥493
50¥36.36000¥1,818
100¥32.24000¥3,224
500¥25.15600¥12,578
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥22.91600¥22,916
2,000¥21.05350¥42,107
3,000¥20.11333¥60,340
5,000¥19.06420¥95,321
7,000¥18.44743¥129,132
10,000¥17.85160¥178,516
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000