



UPW1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11611-1-ND - Cut Tape (CT) 493-11611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥49.30000 | ¥493 |
| 50 | ¥36.36000 | ¥1,818 |
| 100 | ¥32.24000 | ¥3,224 |
| 500 | ¥25.15600 | ¥12,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥22.91600 | ¥22,916 |
| 2,000 | ¥21.05350 | ¥42,107 |
| 3,000 | ¥20.11333 | ¥60,340 |
| 5,000 | ¥19.06420 | ¥95,321 |
| 7,000 | ¥18.44743 | ¥129,132 |
| 10,000 | ¥17.85160 | ¥178,516 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

