2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J222MPD3TD

DigiKey Part Number
493-12384-1-ND - Cut Tape (CT)
493-12384-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J222MPD3TD
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J222MPD3TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.428 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A222MPDNichicon1,780493-16977-ND¥246.00000Parametric Equivalent
UPA1A222MPD1TDNichicon447493-12381-1-ND¥246.00000Parametric Equivalent
860160275037Würth Elektronik233732-9442-1-ND¥221.00000Parametric Equivalent
In-Stock: 158
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥243.00000¥243
10¥156.00000¥1,560
50¥120.02000¥6,001
100¥108.62000¥10,862
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥89.03200¥44,516
1,000¥82.86200¥82,862
1,500¥79.74800¥119,622
2,500¥76.27640¥190,691
3,500¥74.23571¥259,825
5,000¥72.26480¥361,324
Manufacturers Standard Package
Unit Price without JCT:¥243.00000
Unit Price with JCT:¥267.30000