


860160275037 | |
|---|---|
DigiKey Part Number | 732-9442-1-ND - Cut Tape (CT) 732-9442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275037 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275037 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.776 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 95 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C222MP51023F6 | Chinsan (Elite) | 90 | 4191-EY1C222MP51023F6CT-ND | ¥100.00000 | Parametric Equivalent |
| RF1C222MP51025E | Chinsan (Elite) | 126 | 4191-RF1C222MP51025ECT-ND | ¥366.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 50 | ¥188.78000 | ¥9,439 |
| 100 | ¥164.36000 | ¥16,436 |
| 250 | ¥146.24400 | ¥36,561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥127.79600 | ¥63,898 |
| 1,000 | ¥121.81400 | ¥121,814 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

