



UPA1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12381-1-ND - Cut Tape (CT) 493-12381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.428 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A222MPD | Nichicon | 1,780 | 493-16977-ND | ¥246.00000 | Parametric Equivalent |
| 860160275037 | Würth Elektronik | 233 | 732-9442-1-ND | ¥221.00000 | Parametric Equivalent |
| EJ1C222MP51025E | Chinsan (Elite) | 252 | 4191-EJ1C222MP51025ECT-ND | ¥116.00000 | Parametric Equivalent |
| EY1C222MP51023F6 | Chinsan (Elite) | 90 | 4191-EY1C222MP51023F6CT-ND | ¥100.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥158.40000 | ¥1,584 |
| 50 | ¥121.92000 | ¥6,096 |
| 100 | ¥110.36000 | ¥11,036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥90.52200 | ¥45,261 |
| 1,000 | ¥84.26900 | ¥84,269 |
| 1,500 | ¥81.11400 | ¥121,671 |
| 2,500 | ¥77.59720 | ¥193,993 |
| 3,500 | ¥75.53000 | ¥264,355 |
| 5,000 | ¥73.53320 | ¥367,666 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |

