LAK2G680MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: ¥419.10800
Datasheet

Direct


Nichicon
In Stock: 442
Unit Price: ¥583.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 190
Unit Price: ¥994.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: ¥1,040.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥431.82400
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥273.07000
Datasheet

Direct


Chemi-Con
In Stock: 158
Unit Price: ¥839.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥745.95750
Datasheet

Upgrade


TDK
In Stock: 1,501
Unit Price: ¥809.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥388.50600
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7,709
Unit Price: ¥926.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,787
Unit Price: ¥838.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥356.85533
Datasheet

Parametric Equivalent


Rubycon
In Stock: 176
Unit Price: ¥628.00000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2G680MELZ25

DigiKey Part Number
LAK2G680MELZ25-ND
Manufacturer
Manufacturer Product Number
LAK2G680MELZ25
Description
CAP ALUM 68UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2G680MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
460 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥346.59600¥86,649
Unit Price without JCT:¥346.59600
Unit Price with JCT:¥381.25560