



LAQ2G680MELZ25 | |
|---|---|
DigiKey Part Number | 493-7564-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G680MELZ25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G680MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 586.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G680MELZ20 | Nichicon | 429 | LGJ2G680MELZ20-ND | ¥583.00000 | Direct |
| LAS2W680MELZ25 | Nichicon | 230 | 493-17721-ND | ¥1,040.00000 | Parametric Equivalent |
| ELXM401VSN680MP25S | Chemi-Con | 158 | 565-ELXM401VSN680MP25S-ND | ¥839.00000 | Direct |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | ¥809.00000 | Upgrade |
| 381LR680M450H012 | Cornell Dubilier Knowles | 7,699 | 338-3685-ND | ¥926.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥994.00000 | ¥994 |
| 10 | ¥689.00000 | ¥6,890 |
| 50 | ¥563.00000 | ¥28,150 |
| 250 | ¥480.86800 | ¥120,217 |
| 500 | ¥455.04200 | ¥227,521 |
| 1,000 | ¥433.60100 | ¥433,601 |
| 2,500 | ¥410.74160 | ¥1,026,854 |
| Unit Price without JCT: | ¥994.00000 |
|---|---|
| Unit Price with JCT: | ¥1,093.40000 |

