



LAS2W680MELZ25 | |
|---|---|
DigiKey Part Number | 493-17721-ND |
Manufacturer | |
Manufacturer Product Number | LAS2W680MELZ25 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAS2W680MELZ25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,040.00000 | ¥1,040 |
| 10 | ¥723.70000 | ¥7,237 |
| 50 | ¥592.46000 | ¥29,623 |
| 100 | ¥551.12000 | ¥55,112 |
| 500 | ¥480.11000 | ¥240,055 |
| 1,000 | ¥457.79500 | ¥457,795 |
| 2,500 | ¥434.00480 | ¥1,085,012 |
| Unit Price without JCT: | ¥1,040.00000 |
|---|---|
| Unit Price with JCT: | ¥1,144.00000 |

