GRM21B5C2J681JWA3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,850
Unit Price: ¥43.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥8.92533
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,830
Unit Price: ¥60.00000
Datasheet
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2J681JWA3K

DigiKey Part Number
490-GRM21B5C2J681JWA3KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B5C2J681JWA3K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2J681JWA3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.92310¥79,231
Manufacturers Standard Package
Unit Price without JCT:¥7.92310
Unit Price with JCT:¥8.71541