680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N630681JCT

DigiKey Part Number
4713-CHV0805N630681JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N630681JCT-ND - Cut Tape (CT)
4713-CHV0805N630681JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N630681JCT
Description
HVCAP0805 COG 680PF 5% 630V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805N630681JCTCal-Chip Electronics, Inc.2,8304713-CHV0805N630681JCT-ND¥60.00000Parametric Equivalent
GCM21B5C2J681JX03LMurata Electronics2,450490-GCM21B5C2J681JX03LCT-ND¥43.00000Parametric Equivalent
In-Stock: 2,830
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥36.10000¥361
50¥26.56000¥1,328
100¥23.65000¥2,365
500¥18.71600¥9,358
1,000¥17.19700¥17,197
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥15.32233¥45,967
6,000¥14.40550¥86,433
9,000¥13.94611¥125,515
15,000¥13.43720¥201,558
21,000¥13.13976¥275,935
30,000¥12.85357¥385,607
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000