
GCM21B5C2J681JX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J681JX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J681JX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J681JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J681JX03L |
Description | CAP CER 680PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J681JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥24.80000 | ¥248 |
| 50 | ¥17.82000 | ¥891 |
| 100 | ¥15.70000 | ¥1,570 |
| 500 | ¥12.13800 | ¥6,069 |
| 1,000 | ¥11.04000 | ¥11,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.40933 | ¥28,228 |
| 6,000 | ¥8.76650 | ¥52,599 |
| 9,000 | ¥8.44467 | ¥76,002 |
| 15,000 | ¥8.08800 | ¥121,320 |
| 21,000 | ¥7.87957 | ¥165,471 |
| 30,000 | ¥7.67910 | ¥230,373 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

