



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥138.70000 | ¥1,387 |
| 30 | ¥128.33333 | ¥3,850 |
| 50 | ¥123.78000 | ¥6,189 |
| 100 | ¥117.87000 | ¥11,787 |
| 250 | ¥110.48000 | ¥27,620 |
| 500 | ¥105.20000 | ¥52,600 |
| 1,000 | ¥100.17800 | ¥100,178 |
| 2,500 | ¥93.90560 | ¥234,764 |
| 5,000 | ¥89.42560 | ¥447,128 |
| Unit Price without JCT: | ¥138.70000 |
|---|---|
| Unit Price with JCT: | ¥152.57000 |











