



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥133.00000 | ¥1,330 |
| 30 | ¥123.06667 | ¥3,692 |
| 50 | ¥118.70000 | ¥5,935 |
| 100 | ¥113.01000 | ¥11,301 |
| 250 | ¥105.93200 | ¥26,483 |
| 500 | ¥100.86800 | ¥50,434 |
| 1,000 | ¥96.04900 | ¥96,049 |
| 2,500 | ¥90.03680 | ¥225,092 |
| 5,000 | ¥85.74140 | ¥428,707 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |











