



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥135.80000 | ¥1,358 |
| 30 | ¥125.66667 | ¥3,770 |
| 50 | ¥121.24000 | ¥6,062 |
| 100 | ¥115.44000 | ¥11,544 |
| 250 | ¥108.20400 | ¥27,051 |
| 500 | ¥103.03400 | ¥51,517 |
| 1,000 | ¥98.11600 | ¥98,116 |
| 2,500 | ¥91.97360 | ¥229,934 |
| 5,000 | ¥87.58560 | ¥437,928 |
| Unit Price without JCT: | ¥135.80000 |
|---|---|
| Unit Price with JCT: | ¥149.38000 |











